192-10040 | HellermannTyton
Mounting clamp, max. bundle Ø 11.7 mm, polyamide, black, (W) 19.2 mm
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2761 €
10 pcs.
0.2511 €
100 pcs.
0.2332 €
500 pcs.
0.2142 €
1000 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clamp, 192-10040, HellermannTyton
Snapper hose clips for tubes and harnesses
Features
- Releasable and reusable plastic hose clamps
- Self-locking
- For process-safe installation: processing with tool recommended
- Unlocking by pushing the wings apart sideways
- For higher operating temperatures: Glass Filled PA66
Technical specifications
Version | mounting clamp | |
Width | 19.2 mm | |
Colour | black | |
Material | polyamide | |
max. Bundle diameter | 11.7 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |