151-01636 | HellermannTyton
Mounting base, polyamide, natural, self-adhesive, (L x W x H) 25 x 25 x 16.5 mm
Not suitable for new designs, LTB: 08.31.2024
- Self-adhesive base for quick and easy installation
- Fastening solution without additional cable ties
- Offers potential for process optimization
- Designed to hold hoses, wires and cable bundles
- Different sizes available for different bundle diameters
- Two types of adhesives can be offered
The RA mounting bases are an ideal solution for all applications that are difficult to access or where only self-adhesive mounting solutions may be used and the screwing is unacceptable. RA mounting sockets do not require additional cable ties. They offer potential for process optimization in the automotive, commercial vehicle and commercial construction industries.
Version | mounting base | |
Width | 25 mm | |
Colour | natural | |
Height | 16.5 mm | |
Length | 25 mm | |
Material | polyamide | |
Self-adhesive | Yes |
Country of origin | GB |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |