20990001045 | Harting
Stripping tool for Fiber optic cable, cable-Ø 1 mm, 29 g, 20990001045
Order No.: 45F690
EAN: 4099891368852
MPN:
20990001045
20 99 000 1045
Unit Price (€ / pc.)
35.2835 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Fiber Stripper
Fiber Stripper
The technical features of 209901045 from Harting at a glance
- Product type designation ABISOLATOR 1 MM POF
- Designation ABISOLIERER 1 MM POF
Technical specifications
Version | stripping tool | |
Suitable for | Fiber optic cable | |
Weight | 29 g | |
Cable Diameter | 1 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |