33503199141003 | Harting
Sensor actuator cable, plug, straight to open end, 12 pole, 0.3 m, PUR, 20 A, 33503199141003
Unit Price (€ / pc.)
180.4754 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor actuator cable, 33503199141003, Harting
Sensor actuator cable, pre-assembled on one side, hybrid cable (copper/copper), cable length: 0.3 m
Technical specifications
Connection (1) | plug, straight | |
Connection (2) | open end | |
Cable length | 0.3 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 400 V | |
Rated current | 20 A | |
Pin number | 12 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |