094831318A6030 | Harting
Connecting line, 3 m, push pull straight to push pull straight, 0.519 mm², AWG 20, 094831318A6030
Order No.: 45F5212
EAN: 4099891167141
MPN:
094831318A6030
09 48 313 18A6 030
Unit Price (€ / pc.)
149.0118 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
149.01 € *
Price list
Quantity
Price per unit*
1 pcs.
149.0118 €
10 pcs.
134.1130 €
50 pcs.
126.6517 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper cable, 094831318A6030, Harting
Copper cable (round), Pre-assembled on both sides, Wiring 1:1, Cable length: 3 m.
Technical specifications
Connection (1) | push pull | |
Connection (2) | push pull | |
Version | connecting line | |
AWG cross-section | AWG 20 | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 3 m | |
Cable cross-section | 0.519 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |