33272432000017 | Harting
System cable, Har-Link plug, straight to Har-Link plug, straight, PVC, 2 m, gray
Order No.: 45F4417
EAN: 4099891053932
MPN:
33272432000017
33 27 243 2000 017
Unit Price (€ / pc.)
108.3376 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
System cable, 33272432000017, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring acc. to IEEE 1355, cable length: 2 m.
Technical specifications
Connection (1) | Har-Link plug, straight | |
Connection (2) | Har-Link plug, straight | |
Version | Round copper cable | |
AWG cross-section | AWG 30 | |
Colour | gray | |
Halogen free | No | |
Cable length | 2 m | |
Material | PVC | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |