33272430500006 | Harting
System cable, Har-Link plug, straight to Har-Link plug, straight, PVC, 0.5 m, black
Order No.: 45F4410
EAN: 4099891053864
MPN:
33272430500006
33 27 243 0500 006
Unit Price (€ / pc.)
77.1477 € *
Available: 0 pcs.
Leadtime: On Request **
System cable, 33272430500006, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), Wiring 1:1, cable length: 0.5 m.
Technical specifications
Connection (1) | Har-Link plug, straight | |
Connection (2) | Har-Link plug, straight | |
Version | Round copper cable | |
AWG cross-section | AWG 30 | |
Colour | black | |
Halogen free | No | |
Cable length | 0.5 m | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |