09457441524 | Harting
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 2 m, yellow
Order No.: 44F4494
EAN: 4099891044527
MPN:
09457441524
09 45 744 1524
Unit Price (€ / pc.)
61.5111 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
System cable, 09457441524, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 2 m.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | round cable | |
AWG cross-section | AWG 26-7 | |
Colour | yellow | |
Halogen free | No | |
Cable length | 2 m | |
Category | Cat 6A | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |