20871473002200 | Harting

Cable assembly, 2 m, 20871473002200

Order No.: 42F8724
EAN: 5713140262140
MPN:
20871473002200
Han Q 4/2 UL2237 side entry 1-Lever 2,0m
Series: Han Q
Harting
default L
Image may differ
Unit Price (€ / pc.)
414.6555 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
414.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
414.6555 €

Cable assembly, 20871473002200, Harting

The 20871473002200 is a copper cable assembly with cable length 2 m, pre-assembled on both sides.

Technical specifications
Connection (1) plug, angled
Connection (2) socket, angled
Version data cable
Cable length 2 m
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Cable length
Version
Connection (2)
Connection (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Connection (2)
Connection (1)
Cable assembly, 1 m, 20871473002100
Order No.:
 42F8723
Manufacturer:
 Harting
Manufacturer SKU:
 20871473002100
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 373.79 € *
1 pcs.
373.7909 €
1 m
data cable
socket, angled
plug, angled
Cable assembly, 2 m, 20871473002200
Order No.:
 42F8724
Manufacturer:
 Harting
Manufacturer SKU:
 20871473002200
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 414.66 € *
1 pcs.
414.6555 €
2 m
data cable
socket, angled
plug, angled