20871473001100 | Harting
Cable assembly, 1 m, 20871473001100
Order No.: 42F8721
EAN: 5713140262140
MPN:
20871473001100
Han Q 4/2 UL2237 top entry 1-Lever 1,0m
Series: Han Q
Unit Price (€ / pc.)
373.7909 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable assembly, 20871473001100, Harting
The 20871473001100 is a copper cable assembly with cable length 1 m, pre-assembled on both sides.
Technical specifications
Connection (1) | plug, straight | |
Connection (2) | socket, straight | |
Version | data cable | |
Cable length | 1 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |