19431060292 | Harting
Bulkhead housing, size 6B, polyamide, 2 x M32, angled, longitudinal bow locking, IP66, 19431060292
Surface mounted housing, 19431060292, HARTING
Surface mounted housing with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.
Version | bulkhead housing | |
Shell size | 6B | |
Shell Material | polyamide | |
Cable Outlet | 2 x M32, angled | |
Degree of protection (IP) | IP66 | |
Type of locking | longitudinal bow locking |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |