19405101613 | Harting
Grommet housing, size 10B, die-cast aluminum, 1xM40, angled, screw locking, IP65/IP68, 19405101613
Order No.: 42F8771
EAN: 5713140173842
MPN:
19405101613
Han 10HPR-Compact-HA-LC-SCL-M40
Series: HAN HPR
Unit Price (€ / pc.)
50.1942 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Grommet housing, 19405101613, Harting
The 19405101613 is a low construction 45° side entry, screw locking grommet housing made of stainless steel with a size of 10 HPR.
Technical specifications
Version | grommet housing | |
Shell size | 10B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 1xM40, angled | |
Degree of protection (IP) | IP65/IP68 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |