19397240547 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, angled, screw locking, IP69/IPX9K/IP68/IP66, 19397240547

Order No.: 44F9947
EAN: 4099889761276
MPN:
19397240547
19 39 724 0547
Series: Han B
Harting
default L
Image may differ
Unit Price (€ / pc.)
88.9287 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
88.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.9287 €

Hood, 19397240547, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M32, angled
Degree of protection (IP) IP69/IPX9K/IP68/IP66
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)