11126001202 | Harting
Bulkhead housing, size Han-Yellock 60, zinc die casting, M32, angled, screw locking, IP65/IP67, 11126001202
Unit Price (€ / pc.)
23.0979 € *
Available: 0 pcs.
Leadtime: On Request **
Surface mounted housing, 11126001202, HARTING
Surface mounted housing with screw locking and side entry, material: zinc die-cast, powder-coated.
Technical specifications
Version | bulkhead housing | |
Shell size | Han-Yellock 60 | |
Shell Material | zinc die casting | |
Cable Outlet | M32, angled | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |