019300240273 | Harting
Base housing, size 24B, die-cast aluminum, 2xM40, angled, cross bow locking, IP65, 019300240273
Base housing, 19300240273, Harting
The 19300240273 is a high design base housing with side cable entry for use as a connector according to IEC 61984.
Version | base housing | |
Shell size | 24B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 2xM40, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |