24034011210 | Harting
Ethernet switch, unmanaged, 2 ports, 1 Gbit/s, 24-48 VDC, 24034011210
Industrial ethernet switch, 24034011210, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 2, Operating temperature: 0 to +55 °C.
Version | ethernet switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 2 | |
Voltage | 24-48 VDC |
Country of origin | DE |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |