24031060020 | Harting
Ethernet switch, unmanaged, 6 ports, 100 Mbit/s, 24 VDC, 24031060020
Unit Price (€ / pc.)
764.5155 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Industrial ethernet switch, 24031060020, Harting
Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24 VDC, Total number of ports: 6, Operating temperature: -40 to +70 °C.
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 6 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |