24031042130 | Harting
Ethernet switch, unmanaged, 6 ports, 100 Mbit/s, 24 VDC, 24031042130
Industrial ethernet switch, 24031042130, Harting
Industrial ethernet switch, Unmanaged, Fast ethernet, Nominal voltage: 24 VDC, Total number of ports: 6, Operating temperature: 0 to +55 °C.
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 6 | |
Voltage | 24 VDC |
Country of origin | DE |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |