20703103924 | Harting
Ethernet switch, unmanaged, 10 ports, 1 Gbit/s, 24-48 VDC, 20703103924
Order No.: 45F5762
EAN: 4099891550776
MPN:
20703103924
20 70 310 3924
Unit Price (€ / pc.)
1,290.6145 € *
Available: 0 pcs.
Leadtime: 72 Weeks **
Total Price:
1,290.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,290.6145 €
Industrial ethernet switch, 20703103924, Harting
Industrial ethernet switch, Unmanaged, Gigabit ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 10, Operating temperature: -40 to +70 °C.
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 10 | |
Voltage | 24-48 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |