20990001091 | Harting

Grinding disc, Ø 30 mm, shaft length 5.8 mm, thickness 4 mm, disc, 20990001091

Order No.: 45F695
EAN: 4099891378820
MPN:
20990001091
20 99 000 1091
Harting
default L
Image may differ
Unit Price (€ / pc.)
60.3925 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
60.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.3925 €

Polishing tool, 20990001091, HARTING

Polishing tool for FO connector.

Technical specifications
Version grinding disc
Thickness 4 mm
diameter 30 mm
Head shape disc
Shaft length 5.8 mm
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shaft length
Thickness
diameter
Version
Shaft Diameter
Head shape
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shaft length
Thickness
diameter
Version
Shaft Diameter
Head shape