09195506913 | Harting

Male connector, 50 pole, pitch 2.54 mm, solder pin, angled, 09195506913

Order No.: 42P2431
EAN: 5713140213999
MPN:
09195506913
09 19 550 6913
Series: SEK Standard
Harting
default L
Image may differ
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4629 €

Male connector, 09195506913, Harting

Male connector with reflow soldering termination, angled, 50 contacts, Performance level: 2.

Technical specifications
Performance level 2
Connection solder pin
Contact type pin
Rated current 1 A
Orientation angled
Pin number 50 pole
Grid 2.54 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Pin number
Contact type
Grid
Connection
Orientation
Rated current
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Grid
Connection
Orientation
Rated current