09195346824741 | Harting
Female connector, 34 pole, pitch 2.54 mm, solder pin, straight, tin-plated, 09195346824741
Female connector, 09195346824741, Harting
Straight female connector with reflow soldering termination (THR), copper alloy, 34 contacts, performance level: 2.
Performance level | 2 | |
Connection | solder pin | |
Contact type | socket | |
contact surface | tin-plated | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 34 pole | |
Grid | 2.54 mm |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |