09195067824741 | Harting
Female connector, 6 pole, pitch 2.54 mm, solder pin, straight, tin-plated, 09195067824741
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Female connector, 09195067824741, Harting
Female connector with reflow soldering termination, straight, 6 contacts, Performance level: 3.
Technical specifications
Performance level | 3 | |
Connection | solder pin | |
Contact type | socket | |
contact surface | tin-plated | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |