09185305914 | Harting
Male connector, 30 pole, pitch 2.54 mm, solder pin, straight, 09185305914
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Male connector, 09185305914, Harting
Male connector with wave soldering termination, straight, 30 contacts, gray.
Technical specifications
Connection | solder pin | |
Contact type | pin | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 30 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |