02519091103 | Harting
Male connector, type C9, 9 pole, pitch 2.54 mm, solder pin, angled, gold-plated, 02519091103
Order No.: 42F9029
EAN: 5713140197916
MPN:
02519091103
har-modular C9-module male angled Pa3
Series: har-modular
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Male connector, 02519091103, Harting
The 02519091103 angled male connector is terminated using reflow soldering (THR) and wave soldering termination, made of Polyamide (PA) material in a black color. Number of contacts: 9.
Technical specifications
Performance level | 1 | |
Connection | solder pin | |
Design | C9 | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 2 A | |
Orientation | angled | |
Pin number | 9 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |