1598ATS100 | Hammond

PCB Screws - 1598 Series

Order No.: 61H3333
EAN: 4099889570199
MPN:
1598ATS100
Series: 1598
Hammond
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Screws, 1598ATS100, Hammond

PCB Screws - 1598 Series with Steel material and length of 9 mm

Technical specifications
Version screw
Colour black
Material steel
Logistics
Country of origin CA
Customs tariff number 75089000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Colour
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 61H3333

Manufacturer SKU:

 1598ATS100

 

Available: 0 pcs. Available in 7 Days: 15 pcs. Leadtime: 1 Week **
0.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
0 pcs.
0.00 €
Screws
Image may differ

Order No.:

 61H3356

Manufacturer SKU:

 1598TS100

 

Available: 0 pcs. Available in 7 Days: 4 pcs. Leadtime: 1 Week **
10.20 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1983 €
10 pcs.
9.6866 €
50 pcs.
8.7108 €
100 pcs.
7.8540 €