2472-2510-10-07 | HÄWA

Steel enclosure, (L x W x H) 250 x 104 x 146 mm, light gray (RAL 7035), 2472-2510-10-07

Order No.: 70H341
EAN: 4099889545135
MPN:
2472-2510-10-07
Series: 2472
HÄWA
2472-2510-10-07 HÄWA General Purpose Enclosures
Image may differ

Discontinued

Unit Price (€ / pc.)
51.1462 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
51.15 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1462 €
5 pcs.
48.0760 €
15 pcs.
46.2315 €
50 pcs.
44.1847 €
150 pcs.
42.3402 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosures, made of steel sheet, type Häwa 2471-.

Vertical format, with venting slots in the bending radii; Material: electrolytic galvanized steel sheet with powder coating. Color: light-gray (RAL 7035), slightly structured. Panel thickness: 1.0 mm. Supplied with screws.

Wide format, type 2472-.

Technical attributes (type, dimensions (a, b, c)): 2510-10-07, a 250, b 104, c 146 mm.

Technical specifications
Width 104 mm
Colour light gray
Height 146 mm
Length 250 mm
Material steel
RAL number 7035
Logistics
Country of origin DE
Customs tariff number 73269060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes