PSB-2400L | GW Instek

Laboratory power supply, 80 VDC, outputs: 1 (40 A), 400 W, 100-240 VAC, PSB-2400L

Order No.: 24K1132
EAN: 4719692501196
MPN:
PSB-2400L
0TSB24L000GT
Series: PSB
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
1,786.19 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,786.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,786.19 €

Mains adapter, PSB-2400L, GW Instek

GW Instek PSB-2400L Programmable Multi-Range D.C. Power Supply. 0-80 Volts, 0-40 Amps, 400 Watts. The PSB-2000 series, which is a high power density, programmable and multi-range output DC power supply. There are six models in the series including one power booster unit. The PSB-2000 series has the output voltage of 0~80V and 0~800V, and the output power ranges of 0~400W and 0~800W. The multi-range output functionality facilitates flexible collocations of higher voltage and larger current under the rated power range. Both series and parallel connections can be applied to the PSB-2000 series to fulfill the requirements of higher power output range.. The PSB-2000 series provides three sets of preset function keys to memorize regularly used settings of voltage, current and power that users can recall rapidly. The sequence function, via RS232C, USB interface or optional GPIB interface, can connect with the computer to produce output power defined by sequence of a series of set voltage and current steps that are defined by the computer. This function is often used to establish a standard test procedure for the verification of the influence on DUTs done by the swiftly changing operating conditions.. . The PSB-2000 series protects over voltage and over current. The power supply output function will be shut down to protect DUTs while the protection mechanism is triggered to function. When conducting battery charging operation, the Hi-W mode of thePSB-2000 series will prevent reverse current from damaging power supply. The PSB-2000 series provides analog control and analog monitor interfaces on the rear panel to control PSB-2000 output via the external voltage or to externally monitor voltage and current output status of power supply. PSB-2000 panel can be rotated 90 degree angle suitable for vertical or horizontal position to accommodate the ideal space utilization.

Technical specifications
Number of outputs 1
Output voltage DC 80 VDC
Output current 40 A
Width 210 mm
Input voltage AC 100-240 VAC
Height 124 mm
Power 400 W
Depth 290 mm
efficiency 80 %
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
GBIP card
Image may differ

Order No.:

 20K1179

Manufacturer SKU:

 PSB-001

 

Available: 0 pcs. Leadtime: 1 Week **
214.20 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.20 €
Variations
Output current
Power
Depth
Input voltage AC
Width
Height
Output voltage DC
Number of outputs
efficiency
1 item in 3 variations
*incl. VAT plus shipping costs