T-LOGG100-00-GE | Greisinger
Data loggers, Temperature, Integrated sensor, IP 65
Temperature data loggers, type Greisinger T-Logg 100.
Programmable logging period and integrated sensor; Measuring range: –30 to +60 °C. Resolution: 0.1 °C. Logging interval: 2.0 s to 5.0 h. Memory: 16000 measured values. Logging period: 166 days (at 15 minute logging cycles). Interface: serial, 3-pole miniature panel connector. Enclosure: ABS. Front pane: polycarbonate. Degree of protection: IP 65. Display: LCD, 10 mm height. Dimensions 48.5 x 48.5 x 35.5 mm.
Type: T–Logg 100, temperature logger
Number of measured values | 16000 | |
Logging Function | temperature | |
Interfaces | EASYBus | |
Degree of protection (IP) | IP65 | |
Recording interval | 2s to 5h |
Country of origin | DE |
Customs tariff number | 90258040 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |