SECUTEST PRO IQ | Gossen Metrawatt
Tester for testing electrical safety of device
Testing device, M705C, Gossen Metrawatt
Testing device with test sequences in accordance with standards for testing the electrical safety of devices after repair and on the occasion of a repeat test (DGUV regulation 3, MPBetreibV) including data processing software IZYTRONIQ.., The Secutest PRO IQ offers all measuring and test functions for testing the effectiveness of protective measures for electrical devices, medical equipment and welding devices - both with predefined and programmable test sequences which are required according to the test standards VDE 0701-0702, IEC/EN 62353 (VDE 0751) and IEC/EN 60974-4 (VDE 0544-4).
The new, even further optimized measuring cycles ensure even more measurements per day. And operation is so simple that tests can be carried out without any special knowledge. With the SECUTEST PRO service guarantee, you can be sure that your test instrument will still be up to date in 10 years' time. It is not for nothing that the SECUTEST has been in use with our customers, in some cases for over 20 years - and is the best-selling safety tester for all devices with and without plugs up to 400 volts.
Features
- Preconfigured and self-programmable test sequences for rapid testing of electrical devices
- Extensive data management and storage concept for automatic test sequence and individual measurements for up to 50,000 data sets
- High resolution and brilliant 4.3"" TFT colour display
- Create test sequences with the help of IZYTRONIQ
- User guidance through pre-programmed test sequences according to the standard with automatic evaluation - therefore ideally suited for use by instructed persons
- Quick access to measurement and test functions via rotary switch, direct selection keys and SoftKeys
- Due to the compact, shockproof housing with integrated rubber protection especially suitable for mobile use on construction sites and in industrial environments
- The unique multiple measurement enables the comfortable documentation of several measuring points
- Extensive setting options for language, keyboard, character set, date, time as well as country-specific standard versions also suitable for international useUser guidance through pre-programmed test sequences according to the standard with automatic evaluation - therefore ideally suited for use by instructed persons
- Quick access to measurement and test functions via rotary switch, direct selection keys and SoftKeys
- Due to the compact, shockproof housing with integrated rubber protection especially suitable for mobile use on construction sites and in industrial environments
- The unique multiple measurement enables the comfortable documentation of several measuring points
- Extensive setting options for language, keyboard, character set, date, time and country-specific standard versions also make it suitable for international use
Safe, comprehensive and efficient testing of:
- Electrical devices according to manufacturer's specifications by programmable test sequences of any standards
- Electrical devices according to DIN VDE 0701-0702 including extension cables and PRCDs
- Electrical medical devices according to IEC/EN 62353 (VDE 0751)
- Arc welding equipment according to IEC/EN 60974-4 (VDE 0544-4)
- PE conductor resistance measurement
- Insulation resistance measurement
- Leakage current measurements
Version | device tester | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP40 |
Country of origin | DE |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |