SECUTEST ST PRO | Gossen Metrawatt
Device tester SECUTEST ST PRO, CAT II 250 V, 500 V (DC), 230 V (AC)
Test device, SECUTEST ST PRO, GOSSEN METRAWATT
Tester with standardised test sequences for testing the electrical safety of equipment after repair and on the occasion of a repeat tes
Features
- Automatic DUT connection and protection class detection
- High-resolution and brilliant colour 4.3" TFT display
- Quick access to measurement and test functions via double rotary switches, direct selection keys and softkeys
- Unique multiple measurement - allows convenient recording of multiple measuring points
Version | Testing device | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT II 250 V | |
Max measured value DC voltage | 500 V | |
Max measured value AC voltage | 230 V |
Country of origin | DE |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |