I-SK12 | Gossen Metrawatt

Measuring probe, black, I-SK12

Order No.: 21K5602
EAN: 4012932129212
MPN:
I-SK12
Z506U
Gossen Metrawatt
default L
front L
Image may differ
Unit Price (€ / pc.)
505.75 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
505.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
505.75 €

Intelligent measuring probe, Z506U, Gossen Metrawatt

Intelligent measuring probe 12 m with remote triggering and replaceable test probe, illumination of the measuring point and multi LED as status display of the current measurement as well as storage for PROFITEST PRIME.

Features

  • Measuring category with attached safety cap: 300 V CAT IV, 600 V CAT III, 1 A
  • Measuring category without attached safety cap: 600 V CAT II 16 A
  • (Suitable for 25 A short-circuit operation, 10 s "turn-on" time), alligator clip with bayonet lock
Technical specifications
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Connection
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 21K5602

Manufacturer SKU:

 I-SK12

 

Available: 0 pcs. Available in 7 Days: 1 pcs. Leadtime: 1 Week **
505.75 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
505.75 €