SECUTEST S2 N+10 | Gossen Metrawatt

Test Instrument for Testing per DIN VDE 0701-0702

Order No.: 21K5413
EAN: 4012932121117
MPN:
SECUTEST S2 N+10
M7010-V032
Series: SECULIFE
Gossen Metrawatt
default L
Image may differ
Unit Price (€ / pc.)
3,927.00 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,927.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,927.00 €

Test device, M7010-V032, Gossen Metrawatt

The Secutest S2N+ offers all measuring and test functions for testing the effectiveness of protective measures for electrical devices and medical equipment with predefined test sequences which are necessary according to the test standards VDE 0701-0702 and IEC/EN 62353 (VDE 0751). Test device with standard-compliant test sequences for testing the electrical safety of devices after repair and on the occasion of a repeat test (DGUV regulation 3, MPBetreibV)

The optimized measuring cycles ensure even more measurements per day. And the operation is so simple that tests can be performed without special knowledge. With the SECUTEST service guarantee, you can be sure that your test instrument will still be up to date in 10 years. It is not without reason that the SECUTEST has been used by our customers for over 20 years in some cases - and is the best-selling safety tester for all devices with and without plugs up to 400 volts.

Technical specifications
Version insulation tester
Degree of protection (IP) IP40
Surge voltage category CAT II 250 V
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Degree of protection (IP)
Selected Filters:
Manufacturer: Gossen Metrawatt  
Remove filter 
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Degree of protection (IP)
Test Instrument for Testing per DIN VDE 0701-0702
Order No.:
 21K5413
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 SECUTEST S2 N+10
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 3,927.00 € *
1 pcs.
3,927.00 €
CAT II 250 V
insulation tester
IP40