SECULIFE IP IQ | Gossen Metrawatt
Installation tester SECULIFE IP IQ, CAT III 600 V, CAT IV 300 V, 50 kΩ to 499 MΩ, 600 V (AC)
Test instrument, M535E, Gossen Metrawatt
The SECULIFE IP IQ offers all measuring and testing functions for testing the effectiveness of protective measures on fixed electrical installations - both with predefined and optionally with programmable test sequences which are necessary according to the test standards IEC 60364-6 (DIN VDE 0100-600) as well as EN 50110-1 (DIN VDE 0105-100). Measurement category 300 V CAT IV / 600 V CAT III.
The SECULIFE IP IQ makes your investment decision easy. Because with the testing scope perfectly tailored to your requirements for the electrical professional, it is the ideal testing device for your daily routine - day after day. With its optimal operation and memory concept, creating a test report is quick and easy. This saves you time with every test and allows you to perform more tests every day. Once you have created system structures, you can also use them across all PROFITEST devices - from Intro to Master. This means that every employee always tests in exactly the same way. And with the PROFITEST service guarantee you can be sure that your test instrument will still be up to date in 10 years.
Features
- Measurement and test sequence - easy creation of plant structure / measure & save / generate protocol
- Preconfigured and self-programmable test sequences for fast testing of electrical systems
- Memory concept for up to 50,000 data sets
- Testing of all current all-current sensitive RCDs, IMDs and many more
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Insulation resistance Max | 499 MΩ | |
Insulation resistance Min | 50 kΩ | |
Max measured value AC voltage | 600 V |
Country of origin | DE |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |