PV SUN PACKAGE | Gossen Metrawatt
Installation tester PV SUN PACKAGE, CAT III 1000 V, 20 MΩ, 1000 V (DC), 500 V (AC)
Unit Price (€ / pc.)
2,320.50 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Test instrument, M360E, Gossen Metrawatt
Test device for PV modules and strings according to DIN EN 62446 (VDE 0126-23)
Technical specifications
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP42 | |
Surge voltage category | CAT III 1000 V | |
Insulation resistance Max | 20 MΩ | |
Max measured value DC voltage | 1000 V | |
Max measured value AC voltage | 500 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |