PROFITEST MF TECH EVSE-SET | Gossen Metrawatt
Installation tester, PROFiTEST MF TECH EVSE-Set
Unit Price (€ / pc.)
4,873.05 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Testing set, M537D, Gossen Metrawatt
M537D set for testing the effectiveness of protective measures at stationary electrical systems, in particular electric charging points, after completion, repair, expansion and periodic testing, especially for the fulfillment of DGUV regulation 3.
Features
- Context-sensitive color graphic display
- Measuring and test sequence - easy setup of the system structure / measuring and storage / report generation
- Preconfigured and user programmable test sequences for testing electric systems quickly
- Storage concept for up to 50,000 data records
- Testing of all up-to-date AC/DC sensitive RCDs, RDC-DDs and RCMBs
- User safety thanks to PE detection when using finger contact
- Forward-looking connectivity
- Intuitive user prompting with help function which provides support for pending measuring tasks
- All decisive measuring functions can be quickly selected with the rotary switch
- Especially well-suited for mobile use, even at construction sites and in industrial environments, thanks to the compact, impact-resistant housing with integrated rubber protector
- Also suitable for international use thanks to extensive setting options for language etc.
- 4-wire measuring method – no compensation of the measurement cables is required
Technical specifications
Version | installation tester kit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |