METRACLIP 88 | Gossen Metrawatt
TRMS clamp multimeter METRACLIP 88, 2000 A (DC), 3000 A (AC), 1000 V (DC), 1000 V (AC), opening 60 mm, CAT IV 1000 V
Unit Price (€ / pc.)
1,197.14 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 1 Week **
Multi-measuring plier, M312M, Gossen Metrawatt
Multi-measuring clamp for current, voltage, power, harmonics and frequency, 1000 V CAT IV
Due to its large clamp opening, the METRAclip 88 multi-measuring clamp is suitable for the low-voltage range with high powers, e.g. chemical and petrochemical industry, as well as for mixed AC+DC measurements on distribution and transport networks.
Technical specifications
Version | clamp multimeter | |
TRMS possible | Yes | |
max. measured value (frequency) | 19.99 kHz | |
max. measured current value (AC) | 3000 A | |
max. measured current value (DC) | 2000 A | |
max. resistance range | 100 kΩ | |
min. Measured value (frequency) | 5 Hz | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT IV 1000 V | |
Pliers opening | 60 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |