61754 | Goobay

USB socket charger, Euro plug to USB-C socket, 3 A, white

Order No.: 10M1011
EAN: 4040849617546
MPN:
61754
Goobay
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
23.1693 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
23.17 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1693 €
10 pcs.
20.8369 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB-C PD Quick charger, 61754, Goobay

The USB charger can be used to power cell phones, cameras, headphones, smartwatches, tablets and much more. The compact charging plug is plugged directly into the socket. The power supply recharges USB devices super fast.

Features

  • Thanks to its high performance, the USB-C charger is highly versatile and suitable for almost any device - from smartphones to notebooks
  • The wall charger is compatible with smartphone brands such as Apple, Samsung, Xiaomi, LG, Huawei, as well as tablets such as the Apple iPad and notebooks from popular manufacturers such as Acer, HP, Fujitsu and Razer
  • Due to the input voltage range of 100-240 V, the USB-C power supply can also be used abroad
  • With its compact design and light weight, the USB-C adapter is not only a handy tool at home but also perfect for travelling
Technical specifications
Version USB socket charger
Colour white
Ports 1
Site (1) EURO plug
Site (2) USB-C socket
Power supply 3 A
Logistics
Country of origin CN
Customs tariff number 85044083
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Site (2)
Version
Power supply
Ports
Site (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Site (2)
Version
Power supply
Ports
Site (1)
USB socket charger, Euro plug to USB-C socket, 3 A, white
Order No.:
 10M1011
Manufacturer:
 Goobay
Manufacturer SKU:
 61754
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 23.17 € *
1 pcs.
23.1693 €
10 pcs.
20.8369 €
white
USB-C socket
USB socket charger
3 A
1
EURO plug
USB socket charger, Euro plug to USB-C socket, 3 A, black
Order No.:
 10M1010
Manufacturer:
 Goobay
Manufacturer SKU:
 61742
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 25.45 € *
1 pcs.
25.4541 €
5 pcs.
23.9666 €
10 pcs.
22.4672 €
25 pcs.
20.9559 €
black
USB-C socket
USB socket charger
3 A
1
EURO plug