61742 | Goobay
USB socket charger, Euro plug to USB-C socket, 3 A, black
Order No.: 10M1010
EAN: 4040849617423
MPN:
61742
Unit Price (€ / pc.)
25.4541 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
25.45 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4541 €
5 pcs.
23.9666 €
10 pcs.
22.4672 €
25 pcs.
20.9559 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-C PD Quick charger, 61742, Goobay
The USB charger can be used to power cell phones, cameras, headphones, smartwatches, tablets and much more. The compact charging plug is plugged directly into the socket. The power supply recharges USB devices super fast.
Features
- Thanks to its high performance, the USB-C charger is highly versatile and suitable for almost any device - from smartphones to notebooks
- The wall charger is compatible with smartphone brands such as Apple, Samsung, Xiaomi, LG, Huawei, as well as tablets such as Apple iPad and notebooks from popular manufacturers such as Acer, HP, Fujitsu and Razer
- Due to the input voltage range of 100-240 V, the USB-C power supply can also be used abroad
- With its compact design and light weight, the USB-C adapter is not only a handy tool at home but also perfect for travelling
Technical specifications
Version | USB socket charger | |
Colour | black | |
Ports | 1 | |
Site (1) | EURO plug | |
Site (2) | USB-C socket | |
Power supply | 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |