76746 | Goobay
3.5 mm jack socket, 3 pole (stereo), screw connection, plastic, 76746
Order No.: 39F1125
EAN: 4040849767463
MPN:
76746
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
25 pcs.
1.7493 €
100 pcs.
1.6184 €
250 pcs.
1.5470 €
1000 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono connector, 76746, GOOBAY
3.5 mm jack, 3 pole (stereo), plastic.
Technical Data
- Version: Jack
- Mounting: Cable mounting
- Number of poles: 3 pole
- Contact connection: Screw connection
Technical specifications
Version | jack | |
Colour | black | |
Shell Material | plastic | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Pin Diameter | 3.5 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |