31931 | Goobay

HDMI cable, 1 plug/1 Mini plug, 19-pole, 1,5 m, with Ethernet

Order No.: 87F1562
EAN: 4040849319310
MPN:
31931
Goobay
default L
Image may differ
Unit Price (€ / pc.)
7.4018 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.5093 €
100 pcs.
5.7239 €
250 pcs.
5.4859 €
1000 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI High-Speed cables, with Ethernet, type ..G-MINI.

19-pole male HDMI to 19-pole male Mini HDMI, gold-plated contacts, compatible with Full HD (1080p+), HDCP compliant.

Technical attributes (type, length): 150 G-MINI, 1.5 m

Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) mini HDMI plug type C (straight)
Colour black
Cable type HDMI high speed with ethernet
Cable length 1.5 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
Manufacturer SKU:
 31931
1 pcs. 7.4018 €
10 pcs. 6.5093 €
100 pcs. 5.7239 €
250 pcs. 5.4859 €
1000 pcs. 5.1408 €
7.4018 € - 5.1408 €
2 pcs.
7.40 € *
1.5 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
Manufacturer SKU:
 31930
1 pcs. 6.7235 €
10 pcs. 5.9381 €
100 pcs. 5.2003 €
250 pcs. 4.9980 €
1000 pcs. 4.6767 €
6.7235 € - 4.6767 €
23 pcs.
6.72 € *
1 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
Manufacturer SKU:
 31933
1 pcs. 9.1630 €
10 pcs. 8.4728 €
50 pcs. 7.7826 €
100 pcs. 7.3304 €
9.1630 € - 7.3304 €
0 pcs.
9.16 € *
3 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
Manufacturer SKU:
 31932
1 pcs. 8.3895 €
10 pcs. 7.7469 €
50 pcs. 7.1281 €
100 pcs. 6.6997 €
8.3895 € - 6.6997 €
0 pcs.
8.39 € *
2 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet
Manufacturer SKU:
 31934
1 pcs. 11.8643 €
10 pcs. 10.9599 €
50 pcs. 10.0793 €
100 pcs. 9.4843 €
11.8643 € - 9.4843 €
0 pcs.
11.86 € *
5 m
gold-plated
mini HDMI plug type C (straight)
black
HDMI plug type A (straight)
HDMI high speed with ethernet