51648 | Goobay
Audio adapter cable, 1 m, black, 51648
Order No.: 82F1121
EAN: 4040849516481
MPN:
51648
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2614 €
50 pcs.
1.1781 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Audio adapter cable, 51648, Goobay
The Audio adapter cable is the perfect electronic accessory for your audio applications, e.g. for your hobby sound studio, home cinema evenings with the family or music sessions among friends. It transmits top-quality audio signals for a crystal-clear sound experience.
Features
- The jack plug can be connected to all 3.5 mm jack sockets that are e.g. installed in headphones, notebooks, smartphones and tablets
- 2x RCA plugs (red/white) to connect devices such as receivers, amplifiers and speakers
- Shielded connection cable with high-quality inner conductors made of pure copper for optimum sound quality
- Standardised, precision-fit connectors for minimum transmission resistance
- The audio cable is ideal for connecting headphones (3.5 mm jack input) to an amplifier
Technical specifications
Connection (1) | 3.5 mm-stereo plug, 3 pole | |
Connection (2) | 2 x RCA plug | |
Colour | black | |
Cable length | 1 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |