6500-2 DE KIT 2 | Fluke
6500-2 DE KIT 2, portable Appl. Tester w/ TruTest
Unit Price (€ / pc.)
3,337.95 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Device tester kit, 6500-2 DE KIT 2, Fluke
The device tester Fluke 6500-2 is characterised by low weight, small size, one-button operation and improved automatic tests. In this way, you can increase the number of tests on mobile devices per day. With the device tester 6500-2, measurements can be carried out without loss of quality in the results faster. Each of the pre-test routines by pressing one key.
Features
- One button operation
- Large display with backlight for easy reading
- Built-in handle for easy transport
- Single power supply socket for the device connection
Technical specifications
Version | device tester | |
Measurement Standard | VDE 0404-1/ VDE 0404-2 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |