VPS212-G | Fluke
Test probe, 1 kV, gray, VPS212-G
Unit Price (€ / pc.)
364.14 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Probe, 3086286, Fluke
Double insulated voltage probe for the 190 Series ScopeMeter.
Technical specifications
Colour | gray | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |