FLUKE 8846A/SU 240V | Fluke
TRMS digital multimeter FLUKE 8846A/SU 240V, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 1 nF to 0.1 F, CAT II 600 V
Unit Price (€ / pc.)
2,320.50 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Multimeter, 2675380, Fluke
Dual Display and Versatile Graphing Capabilities The 8845A/8846A features a unique dual display that allows you to measure two different parameters of the same signal through one test port. To identify signal quality issues such as drift, intermittency, and stability, you can view the data as a real-time trend graph or histogram using the unique analysis mode.
Technical specifications
Display Digits | 200000 | |
Version | Precision multimeter | |
TRMS possible | Yes | |
Capacity range | 1 nF to 0.1 F | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 10 MΩ | |
max. voltage measuring range (AC) | 750 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT II 600 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |