FLUKE-SOL-INS37-KIT | Fluke

PV analyzer kit FLUKE-SOL-INS37-KIT, CAT III 1500 V, 1500 V (DC)

Order No.: 27K3102
EAN: 0195112124994
MPN:
FLUKE-SOL-INS37-KIT
5602284
Fluke
default L
Image may differ
Unit Price (€ / pc.)
20,387.08 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
20,387.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20,387.08 €

PV Analyzer I-V Curve tracer , FLUKE-SOL-INS37-KIT, Fluke

The Fluke Solmetric PVA-1500 is a cutting-edge I-V curve tracer kit designed to measure PV system performance. With this high- precision testing equipment, you can reliably assess the health and performance of solar modules and arrays, making informed decisions to enhance their output and longevity. The PVA-1500 kit offers an array of advanced features, including high throughput I-V curve tracing, providing quick and detailed performance data. Its intuitive user interface enables easy navigation and real-time analysis, allowing for immediate identification of potential issues. By pinpointing problems early, you can maximize your solar energy production and minimize downtime.

Features

  • Uninterrupted measurements even in hot environments
  • Automates data management, analysis, and reporting
  • Wireless interfaces for faster setup, safer work environment, and freedom of movement during PV troubleshooting
  • In-the-field firmware update ready
Technical specifications
Version PV analyzer kit
Batteries AA
Degree of protection (IP) IP54
Surge voltage category CAT III 1500 V
Max measured value DC voltage 1500 V
Logistics
Country of origin US
Customs tariff number 90303200
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
Batteries
Max measured value DC voltage
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
Batteries
Max measured value DC voltage
Degree of protection (IP)