FLUKE 1664FC DE FTT KIT | Fluke
Installation tester kit FLUKE 1664FC DE FTT KIT, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ, 500 V (AC)
Installation tester, FLUKE 1664FC DE FTT KIT, Fluke
The FLUKE 1664FC DE FTT KIT puts a lot of testing power in your hands to quickly and efficiently test to all local regulations, protect appliances, and share test results in real time over your smartphone. The FLUKE 1664FC DE FTT KIT is the only tester with ""Insulation PreTest"" that stops the insulation test and provides a visual warning if it detects that an appliance is connected to the system under test. This helps you avoid potentially serious and costly mistakes that can cause damage to your customers’ peripheral equipment.
Features
- Compact, lightweight (less than 1.3 kg) with padded neck-strap to free your hands
- Rotary dial knob clearly indicates which function is selected, all in one spot with no complex multi-level menus
- Offers additional high current loop mode for faster measurements than loop tests with non-trip mode for RCDs
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
Version | installation tester | |
Batteries | 6 x AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V | |
Insulation resistance Max | 1 Ω | |
Insulation resistance Min | 20 MΩ | |
Max measured value AC voltage | 500 V |
Country of origin | SG |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |