FLUKE 1662 DE FTT KIT | Fluke
Installation tester kit FLUKE 1662 DE FTT KIT, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ, 500 V (AC)
Unit Price (€ / pc.)
1,757.63 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Installation tester, FLUKE 1662 DE FTT KIT, Fluke
The FLUKE 1662 DE FTT KIT installation tester gives you reliability and all the basic testing power you need for day-in, day-out installation testing. It tests to all local regulations and is easy and intuitive to use. Additional helpful features like the On/Off switchable auto-start for RCD and loop test, and self-test save time and give you more confidence in your results.
Features
- Measures RCD switching time and tripping level (ramp test)
- Measures trip time and current for RCD type A & AC in one test
- Measures RCD variable current
- Provides automatic RCD test sequence
Technical specifications
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V | |
Insulation resistance Max | 1 Ω | |
Insulation resistance Min | 20 MΩ | |
Max measured value AC voltage | 500 V |
Download
Logistics
Country of origin | SG |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |