FLK-FEV350/TY2 PRO | Fluke

EMobility analyzer FLK-FEV350/TY2 PRO, CAT II 300 V, 50 Ω to 5000 MΩ, 50 V (DC), 50 V (AC)

Order No.: 27K3092
EAN: 0195112122020
MPN:
FLK-FEV350/TY2 PRO
5590693
Series: FEV350
Fluke
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
3,330.81 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,330.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,330.81 €

eMobility analyzer, FLK-FEV350/TY2 PRO, Fluke

The FEV350 is a complete solution for safety and performance testing of AC EV charging stations with Type 2 or Type 1 connectors. Designed for technicians required to perform and document multiple tests quickly and efficiently without carrying multiple tools. The solution includes the TruTest EV Charging software module for documentation and reporting. The Fluke FEV350 provides predetermined test plans and pass/fail indications on measurement results to simplify analysis and time spent testing.

Technical specifications
Version eMobility analyzer
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT II 300 V
Insulation resistance Max 5000 MΩ
Insulation resistance Min 50 Ω
Max measured value DC voltage 50 V
Max measured value AC voltage 50 V
Logistics
Country of origin CN
Customs tariff number 90303900
Compliance
RoHS conform Yes
SVHC free Yes
Accessory
Variations
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
Manufacturer SKU:
 FLK-FEV350/TY2/TY1
1 pcs. 3,330.81 €
3,330.81 €
0 pcs.
3,330.81 € *
CAT II 300 V
eMobility analyzer
5000 MΩ
AA
50 Ω
50 V
50 V
IP40
Manufacturer SKU:
 FLK-FEV350/TY2
1 pcs. 2,973.81 €
2,973.81 €
0 pcs.
2,973.81 € *
CAT II 300 V
eMobility analyzer
5000 MΩ
AA
50 Ω
50 V
50 V
IP40
Manufacturer SKU:
 FEV350/TY2/TY1 PRO
1 pcs. 3,687.81 €
3,687.81 €
0 pcs.
3,687.81 € *
CAT II 300 V
eMobility analyzer
5000 MΩ
AA
50 Ω
50 V
50 V
IP40
Manufacturer SKU:
 FLK-FEV350/TY2 PRO
1 pcs. 3,330.81 €
3,330.81 €
0 pcs.
3,330.81 € *
CAT II 300 V
eMobility analyzer
5000 MΩ
AA
50 Ω
50 V
50 V
IP40