1663 SCH-T6/F | Fluke
Installation tester kit 1663 SCH-T6/F, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ, 500 V (DC), 500 V (AC)
Unit Price (€ / pc.)
1,581.51 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Installation tester, 5051060, Fluke
Fluke 1663 gives you more competence because you can quickly and effectively verify that electrical installations comply with local standards and regulations and protect devices that are inadvertently connected to systems under test.
Technical specifications
Version | installation tester | |
Batteries | AA | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 500 V, CAT IV 300 V | |
Insulation resistance Max | 1 Ω | |
Insulation resistance Min | 20 MΩ | |
Max measured value DC voltage | 500 V | |
Max measured value AC voltage | 500 V |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90303900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |